ECA22DCSD-S288

Heilind Number:SULECA22DCSD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA22DCSD-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA22DCSD-S288
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:44
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA22DCSD-S288

Detailed Description

Introducing the ECA22DCSD-S288, a high-performance PCB connector designed for demanding applications. With a voltage rating of 750 VAC and an amperage of 3 A, this connector ensures reliable power transmission. Featuring PBT and phosphor bronze construction with gold contact plating, it guarantees excellent conductivity and durability. The two-row design with 44 positions allows for efficient signal transmission. Tailored for clearance hole mount type and card extender termination method, installation is quick and hassle-free. Operating flawlessly in temperatures ranging from -65 to 125 °C, it's suitable for diverse environments. The connector's hairpin contact type and straddle orientation further enhance its functionality. With a compact size of 9.4 mm width and 15.49 mm height, it's ideal for space-constrained PCB layouts. Trust the ECA22DCSD-S288 for seamless board-to-board and card edge connections in your projects.