ECA22DCSD

Heilind Number:SULECA22DCSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA22DCSD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA22DCSD
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:44
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA22DCSD

Detailed Description

Introducing the ECA22DCSD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and phosphor bronze materials, this connector offers reliable connectivity in harsh environments. With a current rating of 3A and a voltage rating of 750VAC, it ensures safe and efficient power transmission. The gold-plated contacts and matte tin termination provide excellent conductivity and corrosion resistance. With 44 positions in a dual-row configuration, it allows for versatile and secure PCB connections. The straight orientation and clearance hole mount type make installation easy and convenient. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for use in extreme conditions. Meeting industry standards for quality and performance, the ECA22DCSD is the ideal choice for mission-critical systems.