ECA22DCSH-S288

Heilind Number:SULECA22DCSH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA22DCSH-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA22DCSH-S288
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:44
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA22DCSH-S288

Detailed Description

The ECA22DCSH-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, it ensures reliable connectivity in harsh environments. With an amperage rating of 3A and voltage capability of 750VAC, this connector is suitable for power and signal transmission. Its 44 positions with 2 rows offer ample connectivity options, while the gold-plated contacts and matte tin termination ensure optimal signal transfer. The hairpin contact type and card extender termination method provide secure and efficient mating. With a pitch of 3.18mm and operating temperature range of -65 to 125°C, it meets the performance requirements of various industries. Compact in size with a height of 15.49mm and width of 9.4mm, it is ideal for space-constrained applications. The ECA22DCSHS288 is RoHS compliant and suitable for lead-free soldering processes. Trust in this connector for high-reliability connections in your PCB designs.