| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECA22DCSH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 44 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.125 in |
| Voltage: | 750 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 44 |
| Tail Length: | .16 in, 4.06 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 750 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECA22DCSH |
ECA22DCSH
| Heilind Number: | SULECA22DCSH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECA22DCSH |
| ECAD Model: |
Specifications
Detailed Description
The ECA22DCSH is a high-performance female connector designed for board-to-board PCB applications. Featuring PBT and Phosphor Bronze construction with Gold contact plating, it ensures reliable conductivity. With a pitch of 3.18mm and 44 positions spread across 2 rows, it offers ample connectivity options. The contact type is hairpin, providing secure mating. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 750 VAC, it is suitable for various environments. The connector is mounted via clearance hole and terminated through hole, with a tail length of 4.06mm. With a compact size of 9.4mm width and 15.49mm height, it is space-efficient. The matte tin termination plating enhances durability. Ideal for demanding PCB setups, this connector is a reliable solution for critical electronic connections.

