ECA22DCSI-S288

Heilind Number:SULECA22DCSI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA22DCSI-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA22DCSI-S288
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:44
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA22DCSI-S288

Detailed Description

The ECA22DCSI-S288 is a high-performance board-to-board PCB connector designed for reliable power transmission in critical electronic systems. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures long-lasting performance even in harsh operating conditions. With a current rating of 3A and a voltage rating of 750VAC, it is suitable for demanding applications. The female connector has two rows with 44 positions, allowing for efficient signal transmission. Its threaded mount type and card extender termination method provide secure and stable connections. The contact material is Phosphor Bronze with gold plating, ensuring excellent conductivity. The hairpin contact type and straddle orientation further enhance signal integrity. With a pitch of 3.18mm and a tail length of 3.68mm, it offers precise and reliable connectivity. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for use in diverse environments. Its compact design, with a height of 15.49mm and width of 9.4mm, allows for space-efficient PCB layouts. The termination plating is Matte Tin, ensuring corrosion resistance. This connector is classified under the category of Board To Board PCB Connectors, Card Edge Connectors, and is ideal for applications that require high reliability.