ECA22DCSI

Heilind Number:SULECA22DCSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA22DCSI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA22DCSI
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:44
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA22DCSI

Detailed Description

Introducing the ECA22DCSI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. With a 3A amperage rating and a voltage tolerance of 750VAC, it is suitable for power and signal transmission. The female gender, threaded mount type, and thru-hole termination method provide secure and stable attachment to PCBs. The 44 gold-plated hairpin contacts offer superior conductivity, while the 3.18mm pitch and straight orientation facilitate easy mating. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for aerospace, military, and industrial systems. With a compact size of 9.4mm width and 15.49mm height, it conserves valuable board space. Trust the ECA22DCSI for your critical interconnect needs.