ECA22DCSN-S288

Heilind Number:SULECA22DCSN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA22DCSN-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA22DCSN-S288
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:44
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA22DCSN-S288

Detailed Description

Introducing the ECA22DCSNS288, a high-performance board-to-board PCB connector designed for critical applications. With a durable construction of PBT and phosphor bronze, this connector offers reliable connectivity in harsh environments. Featuring 44 gold-plated hairpin contacts, it ensures low contact resistance and superior signal integrity. The card extender termination method allows for easy installation, while the straddle orientation and 3.18mm pitch provide efficient PCB mating. Operating at a wide temperature range of -65 to 125 °C and with a voltage rating of 750 VAC, this connector is suitable for demanding industrial and aerospace environments. The matte tin termination plating ensures long-lasting performance. With its compact size of 9.4mm width and 15.49mm height, the ECA22DCSNS288 is ideal for space-constrained applications. Trust in this connector for high-reliability connections in your designs.