| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECA22DCSN |
| Pitch: | 0.125 in |
| Gender: | Female |
| Voltage: | 750 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | .16 in, 4.06 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 44 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 750 VAC |
| Number of Contacts: | 44 |
| SKU: | SULECA22DCSN |
ECA22DCSN
| Heilind Number: | SULECA22DCSN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECA22DCSN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the female ECA22DCSN board-to-board PCB connector, designed for reliable power transmission in demanding environments. With a pitch of 3.18mm and two rows of 44 gold-plated phosphor bronze contacts, it ensures secure and efficient connectivity. The hairpin contact type and straight orientation offer easy mating and un-mating. Operating at temperatures ranging from -65 to 125°C, this connector is ideal for industrial and aerospace applications. Featuring a voltage rating of 750 VAC and an amperage of 3A, it guarantees high performance. The termination method of thru-hole soldering with matte tin plating ensures durability. Compact in size with dimensions of 9.4mm width and 15.49mm height, it is suitable for space-constrained PCB layouts. Trust the ECA22DCSN for robust and dependable board-to-board connections.

