ECA22DCSS

Heilind Number:SULECA22DCSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA22DCSS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA22DCSS
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:44
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA22DCSS

Detailed Description

Introducing the ECA22DCSS Board To Board PCB Connector, a high-performance component designed for reliable interconnectivity in electronic systems. Featuring a sturdy construction with PBT and Phosphor Bronze materials, this connector ensures durability and efficient signal transmission. With a 3A amperage and 750VAC voltage rating, it offers safe and stable power delivery. The gold-plated contacts and hairpin design guarantee low contact resistance and optimal conductivity. With 44 positions and a pitch of 3.18mm, it accommodates multiple connections with precision. Its straight orientation and side hole mount type make installation easy and space-efficient. Operating in a wide temperature range from -65 to 125°C, it is suitable for diverse environments. The matte tin termination plating enhances solderability for secure attachment to PCBs. Ideal for applications in aerospace, defense, and industrial sectors, this connector meets the highest quality standards for performance and reliability. Upgrade your electronics with the ECA22DCSS for seamless connectivity.