ECA22DCST-S288

Heilind Number:SULECA22DCST-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA22DCST-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA22DCST-S288
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.145 in, 3.68 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:44
SKU:SULECA22DCST-S288

Detailed Description

The ECA22DCST-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in extreme environments. With a contact material of Phosphor Bronze and contact plating of Gold, it guarantees optimal signal transmission. The threaded mount type and card extender termination method offer secure and easy installation. With 44 positions and a pitch of 3.18mm, it provides ample connectivity options. Operating at a voltage of 750VAC and an extended temperature range of -65 to 125°C, it's suitable for a wide range of industrial settings. The connector's hairpin contact type and straddle orientation further enhance its performance. Matte Tin termination plating adds to its durability. Perfect for aerospace, defense, and other hi-rel applications, the ECA22DCST-S288 delivers exceptional quality and reliability.