ECA22DCTD

Heilind Number:SULECA22DCTD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA22DCTD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA22DCTD
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:44
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA22DCTD

Detailed Description

Introducing the ECA22DCTD, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. Its gold-plated phosphor bronze contacts offer superior conductivity and corrosion resistance, while the hairpin contact type guarantees secure mating. With a pitch of 3.18mm and 44 positions spread across 2 rows, it allows for efficient signal transmission. Operating at a voltage of 750VAC and an extended temperature range of -65 to 125°C, this connector is suitable for a wide range of industries. Its clearance hole mount type and thru-hole termination method make installation easy and secure. The matte tin termination plating further enhances durability. Measuring just 9.4mm in width and 15.49mm in height, the ECA22DCTD is compact yet powerful, making it ideal for space-constrained applications. Whether used in aerospace, telecommunications, or industrial equipment, this connector delivers unmatched performance. Elevate your connectivity solutions with the ECA22DCTD.