ECA22DCTH-S288

Heilind Number:SULECA22DCTH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA22DCTH-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA22DCTH-S288
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:44
Tail Length:.155 in, 3.94 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA22DCTH-S288

Detailed Description

Introducing the ECA22DCTH-S288, a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows with a total of 44 positions, this connector offers reliable connectivity in high-density setups. The contact material is made of durable phosphor bronze with gold plating, ensuring optimal signal transfer with minimal signal loss. With a pitch of 3.18mm and a voltage rating of 750 VAC, it is suitable for a wide range of electronic systems. The termination method is through card extender, providing secure and stable connections. Operating in temperatures ranging from -65 to 125°C, this connector is built to withstand harsh environmental conditions. Its compact design, with a height of 15.49mm and a width of 9.4mm, allows for space-efficient integration on PCBs. Trust the ECA22DCTHS288 for your connectivity needs in aerospace, defense, and other high-reliability applications.