ECA22DCTI-S288

Heilind Number:SULECA22DCTI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA22DCTI-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA22DCTI-S288
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:44
Tail Length:.155 in, 3.94 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA22DCTI-S288

Detailed Description

Introducing the ECA22DCTI-S288, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and voltage capability of 750VAC, it is suitable for power and signal transmission. The female connector with two rows and 44 positions offers versatile connectivity options. Its threaded mount type and card extender termination method provide secure and convenient installation. Gold-plated contacts and hairpin design guarantee low contact resistance and high durability. With a pitch of 3.18mm and operating temperature range of -65 to 125°C, it meets the requirements of various industries. This connector, with its compact size (9.4mm width, 15.49mm height), is ideal for space-constrained applications. The termination plating of matte tin ensures solderability. Whether in aerospace, defense, or industrial systems, the ECA22DCTI-S288 delivers exceptional performance, making it a reliable choice for your connectivity needs.