ECA22DCTI

Heilind Number:SULECA22DCTI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA22DCTI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA22DCTI
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:44
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA22DCTI

Detailed Description

Introducing our ECA22DCTI Board To Board PCB Connector, designed for high-performance applications requiring reliable power and signal transmission. This female connector features two rows of 44 hairpin contacts made of durable Phosphor Bronze with gold plating, ensuring optimal conductivity and corrosion resistance. With a pitch of 3.18mm and a voltage rating of 750 VAC, it is suitable for demanding environments. The threaded mount and thru-hole termination method guarantee secure attachment to the PCB. Operating efficiently in temperatures ranging from -65 to 125°C, this connector offers exceptional performance and durability. Measuring just 15.49mm in height and 9.4mm in width, it is compact yet robust, making it ideal for space-constrained applications. Trust in the ECA22DCTI for seamless and dependable board-to-board connections in your electronic designs.