| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECA22DCTN-S288 |
| Pitch: | 0.125 in |
| Gender: | Female |
| Voltage: | 750 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straddle |
| Tail Length: | .155 in, 3.94 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 44 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 750 VAC |
| Number of Contacts: | 44 |
| SKU: | SULECA22DCTN-S288 |
ECA22DCTN-S288
| Heilind Number: | SULECA22DCTN-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECA22DCTN-S288 |
| ECAD Model: |
Specifications
Detailed Description
SKU ECA22DCTN-S288 offers a reliable connectivity solution for high-performance electronic applications. With a current rating of 3A and a voltage of 750VAC, this female connector ensures efficient power transmission. Featuring two rows of 44 hairpin contacts made of durable phosphor bronze with gold plating, it guarantees excellent signal integrity. The card extender termination method and matte tin plating on the tails facilitate secure and durable connections. Operating seamlessly in a wide temperature range from -65 to 125°C, this connector is suitable for use in various environments. Its compact design, with a height of .61 inches and a width of 9.4mm, makes it ideal for board-to-board and card edge connections in PCB assemblies. Trust in the performance and quality of the ECA22DCTN-S288 for your critical electronic systems.

