ECA22DCTN

Heilind Number:SULECA22DCTN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA22DCTN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA22DCTN
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:44
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA22DCTN

Detailed Description

The ECA22DCTN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT and phosphor bronze construction, this connector ensures reliable connectivity in harsh environments. With a 3A amperage rating and 750VAC voltage rating, it is suitable for power and signal transmission. The female connector has two rows with 44 positions, each with gold-plated phosphor bronze contacts for optimal conductivity. The hairpin contact type and thru-hole termination method provide secure and durable connections. With a straight orientation and compact design, it is easy to integrate into your PCB layout. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for aerospace, military, and industrial applications. Trust the ECA22DCTN for high-reliability performance in your next project.