ECA22DCTS-S288

Heilind Number:SULECA22DCTS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA22DCTS-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA22DCTS-S288
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.155 in, 3.94 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:44
SKU:SULECA22DCTS-S288

Detailed Description

Experience seamless and reliable connectivity with our PBT & Phosphor Bronze Female PCB Connector ( ECA22DCTS-S288). Designed for high-performance applications, this connector features 44 gold-plated Hairpin contacts for optimal signal transmission. With a pitch of 3.18mm and a voltage rating of 750 VAC, it ensures efficient power delivery. The Card Extender termination method and Side Hole mount type offer easy installation onto PCBs. Operating in a wide temperature range from -65 to 125°C, this connector guarantees durability in harsh environments. Its compact design, with dimensions of 9.4mm (width) x 15.49mm (height), makes it suitable for space-constrained boards. RoHS compliant and featuring matte tin plating, it meets industry standards for environmental responsibility. Trust in the ECA22DCTSS288 for secure and high-speed board-to-board connections in your electronic systems.