ECA22DCTT-S288

Heilind Number:SULECA22DCTT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA22DCTT-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA22DCTT-S288
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:44
Tail Length:.155 in, 3.94 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA22DCTT-S288

Detailed Description

Introducing the ECA22DCTT-S288, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows of 44 hairpin contact positions, with a pitch of 3.18mm, ensuring reliable and secure connections. Built with PBT and phosphor bronze materials, it offers excellent durability and conductivity. The gold-plated contacts and termination method of card extender guarantee optimal signal transmission, even in high-voltage environments up to 750VAC. With a compact connector height of 15.49mm and a width of 9.4mm, it is suitable for space-constrained PCB layouts. Operating within a wide temperature range of -65 to 125°C, this connector is ideal for use in various industries, from telecommunications to aerospace. Trust in the ECA22DCTTS288 for your connectivity needs, where quality and performance meet.