ECA22DCTT

Heilind Number:SULECA22DCTT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA22DCTT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA22DCTT
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:44
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA22DCTT

Detailed Description

Introducing the ECA22DCTT, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. Operating at an amperage of 3A and voltage of 750VAC, it offers robust power transmission. The female connector with two rows and 44 positions, along with a pitch of 3.18mm, facilitates secure mating. Featuring threaded mount and thru-hole termination, installation is effortless. The contacts, made of gold-plated phosphor bronze, guarantee low contact resistance and high durability. With a straight orientation and hairpin contact type, signal integrity is maintained. With an operating temperature range of -65 to 125°C, this connector is suitable for extreme conditions. Measuring .61 inches in height and 9.4mm in width, it provides a compact yet efficient solution for your connectivity needs. The matte tin termination plating ensures long-term reliability. Whether in aerospace, defense, or industrial applications, the ECA22DCTT is the ideal choice for high-reliability connections.