ECA22DCWD

Heilind Number:SULECA22DCWD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA22DCWD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA22DCWD
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:44
SKU:SULECA22DCWD

Detailed Description

Introducing the ECA22DCWD, a high-performance board-to-board PCB connector designed for demanding applications. With a contact material of Phosphor Bronze and gold plating, this connector offers excellent conductivity and durability. Featuring a female gender and two rows with 44 positions, it allows for secure and reliable connections. The clearance hole mount type and thru-hole termination method ensure easy installation. The connector is rated for an amperage of 3A and a voltage of 750VAC, making it suitable for power and signal transmission. Its hairpin contact type and straight orientation further enhance its versatility. With a tail length of 3.18mm and operating temperature range of -65 to 125°C, it performs reliably in harsh environments. The connector's compact design, with a height of 15.49mm and width of 9.4mm, saves space on the PCB. Overall, the ECA22DCWD is a top choice for applications requiring high reliability and performance.