The ECA22DCWH is a high-quality board-to-board PCB connector designed for reliable and efficient electrical connections. Featuring a durable construction of PBT and phosphor bronze, this connector offers a current rating of 3A and a voltage resistance of 750VAC, making it suitable for a wide range of applications. With a gender of female and two rows of 44 positions each, it provides ample connectivity options. The clearance hole mount type and thru-hole termination method ensure easy and secure installation. Gold-plated phosphor bronze contacts and matte tin termination plating guarantee excellent conductivity and corrosion resistance. Operating in a temperature range of -65 to 125°C, this connector is highly reliable even in harsh environments. Its hairpin contact type and straight orientation further enhance its versatility. Compact in size with a height of .61in and a width of 9.4mm, it is ideal for space-constrained PCB layouts. The ECA22DCWH is a top choice for demanding electronic systems, meeting the highest standards of performance and durability.