ECA22DCWI

Heilind Number:SULECA22DCWI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA22DCWI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA22DCWI
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:44
SKU:SULECA22DCWI

Detailed Description

Introducing the ECA22DCWI, a premium board-to-board PCB connector designed for high-performance applications. Featuring PBT and phosphor bronze construction, this connector ensures durability and reliability. With a current rating of 3A and a voltage capacity of 750VAC, it meets stringent power requirements. The female gender, threaded mount type, and through-hole termination method offer secure and stable connectivity. Gold-plated phosphor bronze contacts with a hairpin design guarantee excellent signal transmission. With 44 positions and a pitch of 3.18mm, it allows for efficient data transfer. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. With a compact size of 9.4mm width and 15.49mm height, it saves space on the PCB. The matte tin termination plating ensures compatibility with lead-free soldering processes. Ideal for industrial and commercial electronics, the ECA22DCWI is a top choice for engineers seeking high-reliability connectors.