ECA22DCWS

Heilind Number:SULECA22DCWS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA22DCWS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA22DCWS
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:44
SKU:SULECA22DCWS

Detailed Description

The ECA22DCWS is a high-quality board-to-board PCB connector designed for reliable and efficient connectivity in electronic devices. Featuring a durable construction with PBT and Phosphor Bronze materials, this connector ensures long-term performance. With an amperage rating of 3A and a voltage capacity of 750 VAC, it meets the demands of various applications. Its female gender, side hole mount type, and thru-hole termination method make it easy to install on PCBs. The gold-plated phosphor bronze contacts guarantee low contact resistance and high conductivity. With 44 positions and a pitch of 3.18mm, it offers ample connectivity options. Operating in a wide temperature range from -65 to 125°C, it's suitable for harsh environments. The connector's compact size, measuring only 9.4mm in width and .37 inches in height, makes it ideal for space-constrained designs. RoHS compliant and with matte tin termination plating, it meets industry standards for environmental responsibility. Whether used in consumer electronics, industrial machinery, or telecommunications equipment, the ECA22DCWS ensures seamless and durable connections.