ECA22DCWT

Heilind Number:SULECA22DCWT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA22DCWT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA22DCWT
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:44
SKU:SULECA22DCWT

Detailed Description

The ECA22DCWT is a high-performance board-to-board PCB connector designed for reliable power transmission in demanding applications. Featuring a sturdy construction with PBT and Phosphor Bronze materials, this connector ensures durability and efficient power transfer. With a current rating of 3 A and a voltage rating of 750 VAC, it is suitable for high-power environments. The gold-plated contacts and threaded mounting type guarantee secure connectivity, while the straight orientation and hairpin contact type offer ease of installation. With two rows and 44 positions, it provides ample connectivity options. Operating within a wide temperature range of -65 to 125 °C, this connector is ideal for use in harsh industrial settings. Its compact design, with a height of 15.49 mm and width of 9.4 mm, allows for space-saving installation on PCBs. The matte tin termination plating ensures high conductivity and corrosion resistance. Overall, the ECA22DCWT is a top choice for engineers seeking a reliable and efficient board-to-board connector solution.