ECA22DRAH

Heilind Number:SULECA22DRAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA22DRAH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA22DRAH
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:44
SKU:SULECA22DRAH

Detailed Description

Introducing the ECA22DRAH, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and durable construction, this connector is ideal for use in aerospace, defense, and industrial settings. Featuring PBT and phosphor bronze materials, it offers reliable connectivity with a 3A amperage rating and 750VAC voltage capability. The female connector, with two rows and 44 positions, ensures versatile connectivity options. Its right-angle orientation and clearance hole mount type allow for easy installation in tight spaces. The full bellow contact type, made of gold-plated phosphor bronze, guarantees low contact resistance and high reliability. With a pitch of 3.18mm and a tail length of 3.18mm, it provides efficient signal transmission. Operating in a wide temperature range from -65 to 125°C, this connector is built to withstand harsh environments. The matte tin termination plating ensures long-term durability. Trusted for its performance and quality, the ECA22DRAH is the perfect solution for your connectivity needs.