ECA22DRAN

Heilind Number:SULECA22DRAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA22DRAN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA22DRAN
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:44
SKU:SULECA22DRAN

Detailed Description

Introducing the ECA22DRAN, a high-performance board-to-board PCB connector designed for reliability in demanding environments. With a pitch of 3.18mm and featuring 44 positions across 2 rows, this connector ensures secure and efficient connectivity. The female gender and right-angle orientation make it versatile for various applications. Constructed with PBT and phosphor bronze materials, it offers excellent durability and conductivity. Gold contact plating further enhances signal integrity, while matte tin termination plating ensures reliable solder connections. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 750VAC, this connector is suitable for harsh industrial settings. Its compact design, with a height of 10.95mm and width of 8.38mm, allows for space-saving installation. Ideal for use in aerospace, military, and telecommunications equipment, the ECA22DRAN is a top choice for high-reliability interconnect solutions.