ECA22DRAS

Heilind Number:SULECA22DRAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA22DRAS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA22DRAS
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:44
SKU:SULECA22DRAS

Detailed Description

Introducing the ECA22DRAS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in extreme environments with an operating temperature range of -65 to 125°C. With a current rating of 3A and voltage capability of 750VAC, it meets the stringent power requirements of industrial and commercial systems. The female connector with two rows and 44 positions offers ample connectivity options, while the side-hole mount and through-hole termination method facilitate easy installation. Gold-plated contacts and full bellow design guarantee low contact resistance and high signal integrity. Its right-angle orientation and compact dimensions of 10.95mm height and 8.38mm width make it ideal for space-constrained PCB layouts. Trusted for its quality and performance, the ECA22DRAS is the perfect choice for critical electronic connections.