ECA22DREH-S13

Heilind Number:SULECA22DREH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA22DREH-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA22DREH-S13
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:44
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA22DREH-S13

Detailed Description

Introducing the ECA22DREH-S13, a high-performance board-to-board PCB connector designed for superior connectivity in demanding environments. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable operation even under extreme conditions. Its dual-row, 44-position layout with a pitch of 3.18mm allows for efficient data transmission. The female gender, Full Bellow contact type, and gold-plated phosphor bronze contacts guarantee optimal signal integrity. Operating at voltages up to 750VAC and amperages of 3A, it meets stringent power requirements. The termination method via card extender and clearance hole mount type offer easy and secure installation. With a wide operating temperature range of -65 to 125°C, it's suitable for use in diverse applications. The connector's compact dimensions of 10.95mm (H) x 8.38mm (W) make it ideal for space-constrained PCB layouts. Trust in the ECA22DREHS13 for high-reliability connectivity solutions.