| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECA22DREI-S13 |
| Pitch: | 0.125 in |
| Gender: | Female |
| Voltage: | 750 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straddle |
| Tail Length: | .21 in, 5.33 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .33 in, 8.38 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Eyelet |
| Number of Positions: | 44 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 750 VAC |
| Number of Contacts: | 44 |
| SKU: | SULECA22DREI-S13 |
ECA22DREI-S13
| Heilind Number: | SULECA22DREI-S13 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECA22DREI-S13 |
| ECAD Model: |
Specifications
Detailed Description
The ECA22DREIS13 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage rating of 750VAC, it is suitable for power and signal transmission. The connector offers 44 positions in a compact design, with 2 rows and a pitch of 3.18mm. Gold-plated contacts and full bellow contact type guarantee low contact resistance and high reliability. The termination method is through a card extender, with matte tin plating for added durability. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for aerospace, military, and industrial applications where rugged performance is essential.

