| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECA22DREN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 44 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Eyelet |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.125 in |
| Voltage: | 750 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 44 |
| Tail Length: | .225 in, 5.72 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 750 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECA22DREN |
ECA22DREN
| Heilind Number: | SULECA22DREN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECA22DREN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECA22DREN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction of PBT and phosphor bronze with gold plating, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage of 750VAC, it meets the most stringent power requirements. The 44-position, dual-row design offers ample connectivity options, while the straight orientation and eyelet termination method simplify installation. Operating temperature range of -65 to 125°C guarantees performance in extreme conditions. Ideal for aerospace, defense, and industrial applications, the ECA22DREN is a top choice for high-reliability systems.

