ECA22DRES-S13

Heilind Number:SULECA22DRES-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA22DRES-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA22DRES-S13
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:44
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA22DRES-S13

Detailed Description

Introducing the ECA22DRES-S13, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. Rated for up to 3A and 750VAC, it offers robust power transmission capabilities. The female gender, two rows of 44 positions each, and side hole mount type make it versatile for various PCB configurations. Using the innovative card extender termination method, installation is quick and secure. The contacts, made of Phosphor Bronze and plated with gold, guarantee low contact resistance and high durability. With a pitch of 3.18mm and operating temperature range of -65 to 125°C, this connector meets the most stringent performance requirements. Its full bellow contact type and straddle orientation further enhance signal integrity. The Matte Tin termination plating ensures excellent solderability. Whether in telecommunications, aerospace, or industrial applications, the ECA22DRES-S13 is the ideal choice for reliable and high-speed data transmission. Elevate your connectivity standards with this cutting-edge PCB connector.