ECA22DRES

Heilind Number:SULECA22DRES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA22DRES
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA22DRES
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:44
SKU:SULECA22DRES

Detailed Description

Introducing the ECA22DRES, a high-performance board-to-board PCB connector designed for reliability in demanding environments. With a maximum amperage of 3A and a voltage rating of 750 VAC, this connector is ideal for power and signal transmission. Featuring two rows of 44 female contacts with eyelet termination, it ensures secure and efficient connectivity. The contact material is made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity and resistance to corrosion. The full bellow contact type and straight orientation provide optimal signal integrity. Operating in a wide temperature range of -65 to 125°C, the ECA22DRES is suitable for various applications. Its compact design, with a connector height of 10.95mm and width of 8.38mm, allows for space-saving installation. The matte tin termination plating further enhances its durability. Trust in the ECA22DRES for seamless and reliable board-to-board connections in your electronic systems.