ECA22DRJH

Heilind Number:SULECA22DRJH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA22DRJH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA22DRJH
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:44
Tail Length:.165 in, 4.19 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA22DRJH

Detailed Description

Introducing the ECA22DRJH, a high-quality Board To Board PCB Connector designed for optimal performance in electronic assemblies. This female connector features two rows with 44 positions, offering ample connectivity options. With a pitch of 3.18mm (.125 in) and termination through holes, it ensures secure and reliable soldering. Constructed with durable PBT and Phosphor Bronze materials, it guarantees longevity even in harsh environments. The gold-plated contacts provide excellent conductivity, while the matte tin termination plating enhances solderability. Operating at a wide temperature range from -65 to 125°C, it is suitable for various applications. With a voltage rating of 750 VAC and an amperage of 3A, this connector meets high-performance standards. Its straight orientation, compact size with dimensions of 10.95mm (.431 in) height and 8.38mm (.33 in) width, make it ideal for space-constrained designs. Whether in industrial, aerospace, or telecommunications sectors, the ECA22DRJH ensures seamless and durable connections, making it a reliable choice for your PCB assembly needs.