ECA22DRJN

Heilind Number:SULECA22DRJN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA22DRJN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA22DRJN
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:44
Tail Length:.165 in, 4.19 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA22DRJN

Detailed Description

Introducing the ECA22DRJN, a high-performance board-to-board PCB connector designed for demanding applications. With a gender specification of female and featuring two rows of contacts, this connector ensures secure and reliable connectivity. Constructed with durable PBT and phosphor bronze materials, it offers exceptional conductivity and longevity. The termination method of thru-hole mounting guarantees easy installation. Gold-plated phosphor bronze contacts further enhance signal transmission efficiency. Operating at a voltage of 750 VAC and an amperage of 3A, this connector is suitable for high-power applications. With a straight orientation and a total of 44 positions, it provides versatile connectivity options. The connector's compact design, with a height of 10.95mm and width of 8.38mm, makes it ideal for space-constrained PCB layouts. Its matte tin termination plating ensures compatibility with a wide range of systems. Meeting stringent quality standards, the ECA22DRJN is the perfect choice for reliable and high-speed data transmission in industrial and commercial settings.