ECA22DRMD-S288

Heilind Number:SULECA22DRMD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA22DRMD-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA22DRMD-S288
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:44
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA22DRMD-S288

Detailed Description

The ECA22DRMD-S288 is a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and a pitch of 3.18mm (.125 inches), this connector features two rows of 44 gold-plated contacts, ensuring reliable electrical connections. Its female orientation and clearance hole mount type make for easy installation onto PCBs, while the phosphor bronze contact material and matte tin termination plating enhance durability. Operating flawlessly in temperatures ranging from -65 to 125°C, and rated for up to 750VAC, this connector is suitable for use in a wide range of industries. Its loop bellow contact type and card extender termination method offer secure and stable connections, making it ideal for high-speed data transmission. With a connector height of 15.49mm (.61 inches) and a width of 9.4mm (.37 inches), it provides a perfect fit for compact electronic devices. Whether in aerospace, telecommunications, or industrial applications, the ECA22DRMD-S288 guarantees optimal performance and reliability.