ECA22DRMD

Heilind Number:SULECA22DRMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA22DRMD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA22DRMD
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:44
SKU:SULECA22DRMD

Detailed Description

The ECA22DRMD is a high-performance board-to-board PCB connector designed for reliable and efficient power transmission. Featuring a female gender with two rows for secure connectivity, this connector is ideal for demanding applications. Its PBT and phosphor bronze construction ensures durability, while gold contact plating guarantees optimal conductivity. With an amperage rating of 3A and a voltage capacity of 750VAC, it meets stringent industry standards. The termination method is wire wrap, and the clearance hole mount type facilitates easy installation. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various environments. Its loop bellow contact type and straight orientation further enhance its versatility. With 44 positions and a tail length of 14.22mm, it offers ample connectivity options. The connector's compact design, with a height of 15.49mm and width of 9.4mm, makes it space-efficient. Terminated with matte tin, it ensures reliable performance over time. Whether used in aerospace, telecommunications, or industrial applications, the ECA22DRMD guarantees seamless power transmission.