ECA22DRMH-S288

Heilind Number:SULECA22DRMH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA22DRMH-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA22DRMH-S288
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:44
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA22DRMH-S288

Detailed Description

The ECA22DRMH-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze with gold contact plating, this connector ensures reliable power transmission with an amperage rating of 3A and a voltage capacity of 750VAC. With two rows of 44 positions, it offers ample connectivity for complex circuitry. The termination method of Card Extender and loop bellow contact type guarantee secure and stable connections. Its clearance hole mount type and straddle orientation make installation easy and efficient. Operating seamlessly in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. The matte tin termination plating enhances its durability. Measuring 15.49mm in height and 9.4mm in width, it is compact yet robust. Ideal for use in aerospace, defense, and industrial applications, the ECA22DRMH-S288 meets the stringent requirements of hi-rel environments. Upgrade your connectivity solutions with this top-of-the-line PCB connector.