ECA22DRMH

Heilind Number:SULECA22DRMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA22DRMH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA22DRMH
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:44
SKU:SULECA22DRMH

Detailed Description

Introducing the ECA22DRMH, a high-performance board-to-board PCB connector designed for rigorous applications. With a voltage rating of 750 VAC and an amperage of 3 A, this connector ensures reliable power transmission. Featuring a female gender, two rows, and a straight orientation, it offers easy and secure connectivity. The contact material is made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity. Its termination method is wire wrap, and it is suitable for clearance hole mounting. With 44 positions and a pitch of 3.18 mm, it allows for efficient signal transfer. Operating in a wide temperature range from -65 to 125 °C, this connector is ideal for harsh environments. Its compact design, with a height of 15.49 mm and width of 9.4 mm, makes it perfect for space-restricted applications. Trust the ECA22DRMH for your connectivity needs in aerospace, defense, and other high-reliability industries.