ECA22DRMI-S288

Heilind Number:SULECA22DRMI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA22DRMI-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA22DRMI-S288
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:44
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA22DRMI-S288

Detailed Description

The ECA22DRMI-S288 is a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and phosphor bronze materials, it ensures reliable connectivity in harsh environments. The connector, featuring a female gender and two rows, is threaded for secure mounting. Its termination method using a card extender guarantees easy installation. The contact material is gold-plated phosphor bronze, providing excellent conductivity and corrosion resistance. With a pitch of 3.18mm and voltage rating of 750 VAC, it offers efficient power transmission. The contact type is a loop bellow, ideal for maintaining signal integrity. Its straddle orientation and 44 positions allow for versatile connectivity options. The connector's tail length of 13.84mm and termination plating of matte tin further enhance its durability. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various industrial applications. With a compact size, measuring just 15.49mm in height and 9.4mm in width, it is space-efficient. Classified under the hi-rel category, the ECA22DRMIS288 connector meets stringent quality standards, ensuring reliable performance in mission-critical operations.