ECA22DRMI

Heilind Number:SULECA22DRMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA22DRMI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA22DRMI
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:44
SKU:SULECA22DRMI

Detailed Description

Introducing the ECA22DRMI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage capability of 750VAC, it meets the most stringent power requirements. The female gender, threaded mount type, and wire wrap termination method offer secure and stable connections. Gold-plated contacts on a 3.18mm pitch provide excellent conductivity and corrosion resistance. With 44 positions in a straight orientation and a tail length of 14.22mm, it allows for versatile and efficient PCB layouts. Operating temperature range of -65 to 125°C guarantees performance in extreme conditions. Matte Tin termination plating ensures durability and longevity. The ECA22DRMI is the perfect choice for high-reliability applications in aerospace, defense, and industrial settings.