ECA22DRMN-S288

Heilind Number:SULECA22DRMN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA22DRMN-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA22DRMN-S288
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:44
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA22DRMN-S288

Detailed Description

This high-performance board-to-board connector, with SKU ECA22DRMN-S288, is designed for reliable and efficient power transmission in electronic systems. Featuring a female gender with two rows and a contact pitch of 3.18mm, it offers seamless connectivity in compact spaces. The termination method of a card extender ensures easy installation. Crafted with PBT and phosphor bronze materials and gold-plated contacts, it guarantees durability and optimal signal transfer. With a voltage rating of 750 VAC and an amperage of 3A, it meets stringent safety and performance standards. The connector, operating smoothly in a wide temperature range from -65 to 125°C, is perfect for use in various environments. Its straddle orientation and loop bellow contact type further enhance its versatility. Boasting 44 positions and a tail length of 13.84mm, it accommodates multiple connections with ease. The termination plating with matte tin offers excellent corrosion resistance. With a compact height of 15.49mm and width of 9.4mm, it is ideal for space-constrained applications. Whether in aerospace, telecommunications, or industrial settings, this connector, belonging to the ECA22DRMNS288 series, ensures reliable performance and longevity.