ECA22DRMN

Heilind Number:SULECA22DRMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA22DRMN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA22DRMN
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:44
SKU:SULECA22DRMN

Detailed Description

Introducing the ECA22DRMN, a high-performance board-to-board PCB connector designed for reliable signal transmission in demanding environments. With a pitch of 3.18mm (.125 in) and two rows of 44 gold-plated phosphor bronze contacts, this connector ensures seamless connectivity with an operating voltage of 750 VAC and an amperage of 3A. Featuring a wire wrap termination method and a straight orientation, it offers easy installation and secure contact. The connector's loop bellow contact type and matte tin termination plating guarantee optimal signal integrity and durability. With a wide operating temperature range of -65 to 125°C and a compact size of .61 in (15.49mm) in height and 9.4mm (.37 in) in width, the ECA22DRMN is the perfect solution for aerospace, defense, and industrial applications where reliability is paramount. Upgrade your connectivity with this high-reliability connector.