ECA22DRMS-S288

Heilind Number:SULECA22DRMS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA22DRMS-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA22DRMS-S288
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:44
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA22DRMS-S288

Detailed Description

Introducing the ECA22DRMS-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a compact size and durable construction, this connector features PBT and Phosphor Bronze materials, ensuring reliability in even the harshest environments. Its 44 female contact positions, arranged in 2 rows with a 3.18mm pitch, offer seamless connectivity. The gold-plated Phosphor Bronze contacts provide excellent conductivity and corrosion resistance, while the Matte Tin termination plating guarantees secure attachment. Operating at voltages up to 750VAC and temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industrial settings. Its side hole mount type and card extender termination method make installation easy and efficient. The ECA22DRMSS288 is the perfect solution for high-reliability applications, where performance and durability are paramount. Elevate your connectivity with this top-of-the-line PCB connector.