| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECA22DRMT-S288 |
| Pitch: | 0.125 in |
| Gender: | Female |
| Voltage: | 750 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straddle |
| Tail Length: | 13.84 mm, .545 in |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Wire Wrap |
| Number of Positions: | 44 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 750 VAC |
| Number of Contacts: | 44 |
| SKU: | SULECA22DRMT-S288 |
ECA22DRMT-S288
| Heilind Number: | SULECA22DRMT-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECA22DRMT-S288 |
| ECAD Model: |
Specifications
Detailed Description
PBT & Phosphor Bronze; .00 female connector with a 3A amperage rating, featuring two rows of threaded mounting for secure installation. Designed for card extender termination, its phosphor bronze contacts are gold-plated, ensuring reliable conductivity. With a pitch of 3.18mm (.125in) and a voltage rating of 750VAC, this connector is suitable for high-power applications. The loop bellow contact type and straddle orientation accommodate 44 positions, with a tail length of 13.84mm (.545in) for easy connectivity. Operating in a wide temperature range of -65 to 125°C, it offers durability in harsh environments. Measuring .61in (15.49mm) in height and 9.4mm (.37in) in width, this matte tin-plated connector is ideal for board-to-board and card edge connections in various electronic systems. Non-hi-rel certified. ( ECA22DRMT-S288)

