| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECA22DRMT |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 44 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Wire Wrap |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.125 in |
| Voltage: | 750 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 44 |
| Tail Length: | 14.22 mm, .56 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 750 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECA22DRMT |
ECA22DRMT
| Heilind Number: | SULECA22DRMT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECA22DRMT |
| ECAD Model: |
Specifications
Detailed Description
Introducing the PBT & Phosphor Bronze Female Connector, a high-quality component designed for reliable board-to-board PCB connections. With a current rating of 3A and a voltage tolerance of 750VAC, this connector ensures efficient power transmission. Featuring two rows of 44 loop bellow contacts plated with gold, it guarantees excellent conductivity and durability. The threaded mount type and wire wrap termination method offer secure and stable installation. Operating seamlessly in temperatures ranging from -65 to 125 °C, this connector is suitable for a wide range of applications. Its compact design, with a connector height of .61 inches and a width of 9.4 mm, allows for space-saving integration. Trust in the ECA22DRMT for your connectivity needs.

