| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECA22DRSD |
| Pitch: | 0.125 in |
| Gender: | Female |
| Voltage: | 750 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straight |
| Tail Length: | .19 in, 4.83 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 44 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 750 VAC |
| Number of Contacts: | 44 |
| SKU: | SULECA22DRSD |
ECA22DRSD
| Heilind Number: | SULECA22DRSD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECA22DRSD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECA22DRSD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage rating of 750VAC, it meets the requirements of high-power systems. The gold-plated contacts and matte tin termination provide excellent conductivity and corrosion resistance. Its two rows of 44 positions offer ample connectivity options, while the loop bellow contact type ensures secure mating. The straight orientation and clearance hole mount type simplify installation. With an operating temperature range of -65 to 125°C, this connector is suitable for use in extreme conditions. Trust the ECA22DRSD for your critical connectivity needs.

