ECA22DRSH-S288

Heilind Number:SULECA22DRSH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA22DRSH-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA22DRSH-S288
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:44
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA22DRSH-S288

Detailed Description

Introducing the high-performance ECA22DRSHS288 Board-To-Board PCB Connector, a female connector designed for efficient power transmission in electronic systems. With a current rating of 3A and a voltage capacity of 750VAC, this connector is ideal for demanding applications. Featuring two rows with a total of 44 positions, it allows for secure and reliable connections. The termination method is through a card extender, ensuring easy installation. The contact material is made of phosphor bronze with gold plating for enhanced conductivity and durability. With a pitch of 3.18mm and an operating temperature range of -65 to 125°C, this connector offers versatility in various environments. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it suitable for space-constrained setups. The termination plating is matte tin, further enhancing its performance. Whether used in industrial machinery, telecommunications, or aerospace applications, the ECA22DRSHS288 guarantees optimal connectivity.