ECA22DRSH

Heilind Number:SULECA22DRSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA22DRSH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA22DRSH
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:44
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA22DRSH

Detailed Description

ECA22DRSH features a robust construction of PBT and Phosphor Bronze, ensuring durability and reliable performance. With an amperage rating of 3A and voltage capacity of 750 VAC, this female connector is ideal for high-power applications. Its two rows with 44 positions offer ample connectivity. The clearance hole mount type and thru-hole termination method make installation easy. Gold-plated contacts on Phosphor Bronze provide excellent conductivity. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The connector's straight orientation and loop bellow contact type ensure secure connections. With a compact design measuring .61 inches in height and 9.4mm in width, it is space-efficient. Matte tin termination plating adds to its longevity. Perfect for board-to-board and card edge connections, this connector, designated as ECA22DRSH, is a reliable choice for various electronic systems.