ECA22DRSI-S288

Heilind Number:SULECA22DRSI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA22DRSI-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA22DRSI-S288
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:44
SKU:SULECA22DRSI-S288

Detailed Description

Introducing the PBT & Phosphor Bronze Board-to-Board PCB Connector, SKU ECA22DRSI-S288. Designed for high-performance connectivity, this female connector features two rows with a total of 44 positions, offering ample room for secure interfacing. With a durable threaded mount type and gold-plated phosphor bronze contacts, it ensures reliable signal transmission in demanding environments. The loop bellow contact type and card extender termination method further enhance its functionality. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 750 VAC, this connector is suitable for various applications. It boasts a compact design, with a connector height of 15.49mm and width of 9.4mm, making it ideal for space-constrained PCB layouts. The matte tin termination plating adds to its longevity, while its RoHS compliance underscores its quality and environmental responsibility. Upgrade your connectivity solutions with the ECA22DRSIS288.