ECA22DRSN-S288

Heilind Number:SULECA22DRSN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA22DRSN-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA22DRSN-S288
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:44
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA22DRSN-S288

Detailed Description

The ECA22DRSN-S288 Connector is a high-performance female connector designed for board-to-board applications. With a rugged construction of PBT and Phosphor Bronze materials, it ensures reliable connectivity in demanding environments. Featuring a contact rating of 3A and a voltage rating of 750VAC, it meets stringent power requirements. This connector offers two rows with a total of 44 positions, allowing for versatile connectivity options. Its loop bellow contact type and gold-plated phosphor bronze contacts guarantee low contact resistance and long-term durability. The termination method of card extender and matte tin plating make it easy to install and maintain. Operating flawlessly in a wide temperature range from -65 to 125°C, it is suitable for use in various industrial applications. With a compact design, measuring just 15.49mm in height and 9.4mm in width, it saves space on the PCB while delivering high performance. Trusted for its quality and reliability, the ECA22DRSN-S288 Connector is the perfect choice for demanding board-to-board connections.